
Weidmüller 1770370000-1 ZDU 4-2/2AN Dark beige ZDU 4-2/2AN 1770370000-1 Dark beige Weidmüller 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.08
10
7% = € 0.08
€ 1.00
25
11% = € 0.12
€ 0.96
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.08 / piece)
€ 1.08
plus VAT.
14-day return policy included
Technical specifications
- Product type
Serial continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
6 mm²
- Number of pins
2
- Factory colour
Dark beige
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
800 V
- Manufacturer part #
1770370000-1
- Content
1 pc(s)
- Type
ZDU 4-2/2AN
- Width
5.1 mm
- RoHS-compliant
Yes
- Connections
2
- Nominal voltage (details)
800 V
- Nominal current (details)
32 A
Documents & Downloads
Datasheet
Datasheet 744707 Weidmüller 1770370000-1 ZDU 4-2/2AN Dark beige ZDU 4-2/2AN 1770370000-1 Dark beige Weidmüller 1 pc(s)
User & Safety Instructions
User & Safety Instructions 744707 Weidmüller 1770370000-1 ZDU 4-2/2AN Dark beige ZDU 4-2/2AN 1770370000-1 Dark beige Weidmüller 1 pc(s)







