

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Piece
Serial continuity
+ tapping point
Pull spring
0.5 mm²
4 mm²
0.5 mm²
6 mm²
Blue
1770840000
100 pc(s)
Yes
ZDU 4-2/2AN BL
(L x W x H) 61.5 x 6.1 x 45.5 mm
6.1 mm
45.5 mm
61.5 mm
Yes
9.04 g
Blue
ZDU 4-2/2 at the BL
DIN rail (top hat rail) 35 mm
Blue
6.1
61.5 mm
45.5 mm
800 V
-50-120 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
FALSE
0.5-6 mm²
0.5-4 mm²
0.5-4 mm²
Thermoplastic
32 A
TRUE
Datasheet 358168 Weidmüller 1770840000 Serial continuity Pull spring Blue 100 pc(s) Piece
User & Safety Instructions 358168 Weidmüller 1770840000 Serial continuity Pull spring Blue 100 pc(s) Piece