There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
SAIS-4-IDC M12 SMALL
Sensor/actuator connector
Plug, straight
Sensor connector
M12 plug, straight
Customisable
4
32 V
4 A
4 A
0.34 mm²
0.14 mm²
Cut & Clip
M12
M12
Tin
IP67
-25 °C
+85 °C
Screw-on
1781550001
1 pc(s)
5.1 mm
2.9 mm
2.9 - 5.1 mm
Yes
Other
32 V
FALSE
Pin
Brass
Other
Insulation displacement connection
Tin
3
Straight
0.14-0.14 mm²
0.14-0.34 mm²
IP67
4 A
yes
Datasheet 203469 Weidmüller 1781550001 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 203469 Weidmüller 1781550001 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece