There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
SAIS-3-IDC M8 SMALL
Sensor/actuator connector
Plug, straight
Sensor connector
M8 plug, straight
Customisable
3
32 V
4 A
4 A
0.34 mm²
0.34 mm²
Cut & Clip
M8
M8
Tin
Tin
0.34 mm²
0.14 mm²
IP67
-25 °C
+85 °C
Screw-on
1784040001
1 pc(s)
5.4 mm
3.2 mm
3.2 - 5.4 mm
Yes
Other
32 V
FALSE
Pin
Brass
Other
Insulation displacement connection
Tin
3
Straight
0.14-0.14 mm²
0.14-0.34 mm²
IP67
4 A
yes
Datasheet 203495 Weidmüller 1784040001 Sensor/actuator connector M8 Plug, straight No. of pins (RJ): 3 1 pc(s) Piece
User & Safety Instructions 203495 Weidmüller 1784040001 Sensor/actuator connector M8 Plug, straight No. of pins (RJ): 3 1 pc(s) Piece