There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
SAIBM 5/8S M12 5P B-COD
Sensor/actuator connector
Socket, straight
Sensor connector
M12 socket, straight
Customisable
5
125 V
4 A
4 A
0.75 mm²
8 mm
0.75 mm²
Screw terminal
M12
M12
B
Gold
0.75 mm²
IP67
Shielded
-25 °C
+85 °C
Screw-on
1784780000
1 pc(s)
8 mm
8 mm
6 mm
6 - 8 mm
Yes
Gland nut
60 V
TRUE
Bus
Brass
Other
Screw connection
Gold
3
Straight
0.14-0.14 mm²
0.14-0.75 mm²
IP67
4 A
yes
Datasheet 203519 Weidmüller 1784780000 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions 203519 Weidmüller 1784780000 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 5 1 pc(s) Piece