
Number
Total (€ 57.13 / piece)
€ 57.13
plus VAT.
Only 5 Piece(s) available
Technical specifications
- Net weight: 75.2 g
- Limit temperature: -40 °C ... 125 °C
- Insulation resistance: 1010 Ω
- Pollution degree: 3
- Width: 34 mm
- Height: 40.4 mm
- Depth: 51 mm
- Height Socket: 40.4 mm
- Length Socket: 51 mm
- Size: 3
- Series: MixMate
- Rated voltage (DIN EN 61984): 1,000 V
- Rated voltage according to UL/CSA: 600 V AC/DC
- Rated surge voltage (DIN EN 61984): 8 kV
- Rated current (DIN EN 61984): 40 A
- flammability class according to UL 94: V-0
- Forward resistance: ≤ 1 mΩ
- Insulation material: PC glass-fiber reinforced (UL-listed and railway-qualified)
- Insulation material group: IIIA
- plug-in cycles AG: ≥ 500
- Connection type PE: Screw connection
- conductor cross-section AWG (PE), max.: AWG 11
- wire cross-section AWG (PE), min.: AWG 14
- Wire stripping length Measurement connection: 8 mm
- Wire stripping length PE connection: 8 mm
- Tightening torque max. 0.8 Nm
- Tightening torque min. PE connection: 0.5 Nm
- Mounting screw: M 4
- Slotted blade size (PE connection): SD 0.6 x 3.5
- Surface: Silver passivated
- Material: Copper alloy
- Number of power contacts: 4
- Product type
Socket inset
- Connection
Axial screw terminal
- Total no. of pins
4 + PE
- Core cross section (max.)
6 mm²
- Number of pins
4
- Core cross section (min.)
2.5 mm²
- Core cross section power contact (max.)
6 mm²
- Core cross section power contact (min.)
2.5 mm²
- Content
1 pc(s)
- Leading contact (PE)
Yes
34
40.4 mm
51 mm
1000 V
4
Bus
-40-125 °C
V0
8 kV
Axial screw connection
Silver
3
2.5-10 mm²
2.5-6 mm²
2.5-10 mm²
2.5-10 mm²
TRUE
Other copper alloys
40 A
Thermoplastic
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1774627 Weidmüller 1789980000 Socket inset 4 + PE Axial screw terminal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1774627 Weidmüller 1789980000 Socket inset 4 + PE Axial screw terminal 1 pc(s)
Description
Weidmüller 1789980000. Width: 34 mm, Depth: 51 mm, height 40.4 mm
This text is machine translated.
This text is machine translated.






