
Technical specifications
- Depth: 5 mm
- Net weight: 0.364 g
- flammability class according to UL 94: V-0
- conductor cross-section, max.: 1.5 mm²
- conductor cross-section, min.: 0.25 mm²
- Type
TM 201/20 V0
- Product type
Badge
- Fitting type
Slide-on
- Writing area length
5 mm
- Writing area width
20 mm
- Writing area
5 x 20 mm
- Material
PVC
- Suited for series
Single wires
- Features
UL94 flammability rating
- Series
TM
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Suitable for outside Ø (min.)
1.5 mm
- Suitable for outside Ø (max.)
2.5 mm
- Factory colour
Transparent
- No. of markers
1000
- Dim
(L x W x H) 20 x 5 x 20 mm
- Industrial packaging
Yes
- Content
1000 pc(s)
- Width
5 mm
- Height
20 mm
- Length
20 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 195121 Weidmüller 1798580000 TM 201/20 V0 Badge Fitting type: Slide-on Writing area: 5 x 20 mm Transparent No. of markers: 1000
User & Safety Instructions
User & Safety Instructions 195121 Weidmüller 1798580000 TM 201/20 V0 Badge Fitting type: Slide-on Writing area: 5 x 20 mm Transparent No. of markers: 1000
Description
Install, you sit firmly on the conductor and by means of plug-in-shield in the multi-card format required specifically marked. Thanks to the slim design in five different lengths, the TM-sleeves also in
Compact cabinet systems your space and in the shortest time is mounted securely.
This text is machine translated.



