

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Piece
Serial continuity
+ test option
Pull spring
0.5 mm²
4 mm²
0.5 mm²
6 mm²
Dark beige
1806980000-100
100 pc(s)
Yes
ZDU 4-2/4AN
(L x W x H) 75.1 x 6.1 x 45.5 mm
6.1 mm
45.5 mm
75.1 mm
Yes
12.57 g
ZDU 4-2/4
DIN rail (top hat rail) 35 mm
Beige
6.1
75.1 mm
45.5 mm
800 V
-50-120 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
4
FALSE
0.5-6 mm²
0.5-4 mm²
0.5-4 mm²
Thermoplastic
32 A
TRUE
Datasheet 283804 Weidmüller 1806980000-100 Serial continuity Pull spring Dark beige 100 pc(s) Piece
User & Safety Instructions 283804 Weidmüller 1806980000-100 Serial continuity Pull spring Dark beige 100 pc(s) Piece