

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Serial continuity
+ test option
Pull spring
0.5 mm²
1.5 mm²
0.5 mm²
1.5 mm²
Dark beige
1826970000
100 pc(s)
Yes
ZDU 1.5/2X2AN
(L x W x H) 75.5 x 3.5 x 36.5 mm
3.5 mm
36.5 mm
75.5 mm
Yes
6.49 g
ZDU 1.5/2 X2 ON
DIN rail (top hat rail) 35 mm
Beige
3.5
75.5 mm
36.5 mm
500 V
-50-120 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
4
FALSE
0.5-1.5 mm²
0.5-1.5 mm²
0.5-1.5 mm²
Thermoplastic
17.5 A
FALSE
not relevant
Datasheet 359381 Weidmüller 1826970000 Serial continuity Pull spring Dark beige 100 pc(s) Piece
User & Safety Instructions 359381 Weidmüller 1826970000 Serial continuity Pull spring Dark beige 100 pc(s) Piece