
Number (Package size 50 pc(s))
Total (€ 7.38 / piece)
€ 368.91
plus VAT.
14-day return policy included
Highlights & Details
Double-level terminal block
- WDK 2.5/MOV
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Dual port continuity
- Connection
Screws
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
30
- AWG max.
12
- Clamp width
5.1 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Dark beige
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
300 V
- Stripping length (max.)
10 mm
- Manufacturer part #
1833690000
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
WDK 2.5/MOV
- Dim
(L x W x H) 62.5 x 5.1 x 69 mm
- Width
5.1 mm
- Height
69 mm
- Length
62.5 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Dark beige
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1694492 Weidmüller 1833690000 Dual port continuity 5.1 mm Screws Dark beige 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1694492 Weidmüller 1833690000 Dual port continuity 5.1 mm Screws Dark beige 50 pc(s) Piece
Description
Terminal block for the installation of electronic components.
This text is machine translated.
This text is machine translated.





