
Technical specifications
- Net weight: 0.62 g
- flammability class according to UL 94: V-0
- conductor cross-section, max.: 150 mm²
- conductor cross-section, min.: 16 mm²
- Type
TMX 30 V0
- Product type
Badge
- Fitting type
Slide-on
- Writing area length
20 mm
- Writing area width
30 mm
- Writing area
20 x 30 mm
- Material
PVC
- Features
UL94 flammability rating
- Series
TMX
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Suitable for outside Ø (min.)
10 mm
- Suitable for outside Ø (max.)
317 mm
- Factory colour
Transparent
- No. of markers
400
- Dim
(L x W x H) 30 x 20 x 30 mm
- Industrial packaging
Yes
- Content
400 pc(s)
- Width
20 mm
- Height
30 mm
- Length
30 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 361995 Weidmüller 1866680000 TMX 30 V0 Badge Fitting type: Slide-on Writing area: 20 x 30 mm Transparent No. of markers: 400 40
User & Safety Instructions
User & Safety Instructions 361995 Weidmüller 1866680000 TMX 30 V0 Badge Fitting type: Slide-on Writing area: 20 x 30 mm Transparent No. of markers: 400 40
Description
This text is machine translated.



