
Number
Highlights & Details
Weidmüller 1868550000-1 DAE M12 SS Pressure compensation piece vented M12 M12 Stainless steel Stainless steel 1 pc(s)
Our service for you
Technical specifications
- Product type
Pressure compensation piece
- Features
vented
- Factory colour
Stainless steel
- External thread
M12
- Size
M12
- Spanner size
17 mm
- Thread length
10 mm
IP66
IP68
IP69K
- Min. temperature
-40 °C
- Max. temperature
120 °C
- Material
Stainless steel
- Type
Thread with locknut
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
1868550000-1
- Type
DAE M12 SS
- Material (details)
Stainless steel
- Type
DAE M12 SS
Documents & Downloads
Datasheet
Datasheet 536019 Weidmüller 1868550000-1 DAE M12 SS Pressure compensation piece vented M12 M12 Stainless steel Stainless steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 536019 Weidmüller 1868550000-1 DAE M12 SS Pressure compensation piece vented M12 M12 Stainless steel Stainless steel 1 pc(s)
Description
formation of condensation. The appropriate protection class is
maintained. The membrane is water and oil resistant.

