
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blank
(L x W x H) 2000 x 35 x 7.5 mm
Without long hole
305 g
1879090000
Yes
2 m
Steel
Zinc
35 mm
7.5 mm
2000 mm
Yes
TS 35X7.5/5X18 2M/ST/SZ
TS 35 x 7.5/5 x 18 2 M/ST/SZ
not relevant
Datasheet 393951 Weidmüller 1879090000 2 m
User & Safety Instructions 393951 Weidmüller 1879090000 2 m