
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blank
(L x W x H) 2000 x 35 x 15 mm
Without long hole
620 g
1879100000
Yes
2 m
Steel
Zinc
35 mm
15 mm
2000 mm
Yes
TS 35X15/5X18 2M/ST/SZ
TS 35 x 15/5 x 18 2 M/ST/SZ
not relevant
Datasheet 393952 Weidmüller 1879100000 2 m
User & Safety Instructions 393952 Weidmüller 1879100000 2 m