There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SAIL-M12BG-12-5.0U
Sensor/actuator connector (pre-fab)
Socket, straight
Sensor connector
Cable, open end
M12 socket, straight
12
5.00 m
PUR
30 V
1.50 A
1.5 A
0.14 mm²
Open end cable
M12
Black
A
Screw-on
1879710500
1 pc(s)
Yes
5.60
TRUE
Multi-core
30 V
5 m
FALSE
12
-25-80 °C
-40-80 °C
0 mΩ
Gold
IP67
M12
M12
FALSE
1.5 A
yes
Datasheet 204521 Weidmüller 1879710500 Sensor/actuator connector (pre-fab) M12 Socket, straight 5.00 m No. of pins (RJ): 12 1 pc(s)
User & Safety Instructions 204521 Weidmüller 1879710500 Sensor/actuator connector (pre-fab) M12 Socket, straight 5.00 m No. of pins (RJ): 12 1 pc(s)