
Number (Package size 1000 pc(s))
Total (€ 0.08 / piece)
€ 80.66
plus VAT.
14-day return policy included
Highlights & Details
Weidmüller cable marking system VT-TM 0/18 TWIN HF
Our service for you
Technical specifications
- Depth: 10 mm
- Net weight: 0.264 g
- flammability class according to UL 94: HB
- conductor cross-section, max.: 1.5 mm²
- conductor cross-section, min.: 0.22 mm²
- Type
VT-TM 0/18 TWIN HF
- Product type
Lead marker
- Material
Polyethylene (PE)
- Features
UL94 flammability rating
- Series
VT-TM
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Suitable for outside Ø (min.)
1.3 mm
- Suitable for outside Ø (max.)
2.6 mm
- Factory colour
Transparent
- No. of markers
1000
- Dim
(W x H) 5 mm x 18 mm
- Halogen-free
Yes
- Content
1000 pc(s)
- Dimensions
10 mm
- Width
5 mm
- Height
18 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1774850 Weidmüller 1891800000 VT-TM 0/18 TWIN HF Lead marker Transparent No. of markers: 1000 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1774850 Weidmüller 1891800000 VT-TM 0/18 TWIN HF Lead marker Transparent No. of markers: 1000 1000 pc(s)
Description
Cable marking system VT-TM 0/18 TWIN HF
This text is machine translated.
This text is machine translated.






