
Number (Package size 20 pc(s))
Total (€ 4.83 / piece)
€ 96.63
plus VAT.
Only 5 Set(s) available
Highlights & Details
Feed-through terminal
- AAP12 10 LO RD
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
10 mm²
- AWG (min.)
20
- AWG max.
6
- Clamp width
10 mm
- Number of pins
2
- Factory colour
Grey
- Nominal current
57 A
- Nominal current - rounded value
57 A
- Nominal voltage
800 V
- Stripping length (max.)
18 mm
- Manufacturer part #
1988190000
- Content
20 pc(s)
- Industrial packaging
Yes
- Type
AAP12 10 LO RD
- Dim
(L x W x H) 54 x 10 x 89 mm
- Width
10 mm
- Height
89 mm
- Length
54 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Red
- Insulation material
Thermoplastic
- Connections
2
- Nominal voltage (details)
800 V
- Nominal current (details)
57 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1514091 Weidmüller 1988190000 Continuity 10 mm Pull spring Grey 20 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1514091 Weidmüller 1988190000 Continuity 10 mm Pull spring Grey 20 pc(s) Piece









