
Number (Package size 50 pc(s))
Total (€ 2.52 / piece)
€ 126.04
plus VAT.
Only 5 Set(s) available
Highlights & Details
Feed-through terminal
- AAP12 2.5 LI RD
Our service for you
Technical specifications
- Product type
Continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5.1 mm
- Number of pins
5
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Stripping length (max.)
10 mm
- Manufacturer part #
1988290000
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
AAP12 2.5 LI RD
- Dim
(L x W x H) 54 x 5.1 x 89 mm
- Width
5.1 mm
- Height
89 mm
- Length
54 mm
- RoHS-compliant
Yes
- Connector colour
Red
- Connections
5
- Nominal voltage (details)
800 V
- Nominal current (details)
24 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1514068 Weidmüller 1988290000 Continuity 5.1 mm Pull spring Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1514068 Weidmüller 1988290000 Continuity 5.1 mm Pull spring Grey 50 pc(s)









