
Number (Package size 50 pc(s))
Total (€ 2.35 / piece)
€ 117.64
plus VAT.
Only 5 Set(s) available
Highlights & Details
Feed-through terminal
Our service for you
Technical specifications
- Product type
Continuity
- Features
+ test option
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5.1 mm
- Number of pins
2
- Factory colour
Grey
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
400 V
- Stripping length (max.)
10 mm
- Manufacturer part #
1989800000
- Content
50 pc(s)
- Type
ADT 2.5 2C
- Dim
(L x W x H) 37.65 x 5.1 x 77.5 mm
- Width
5.1 mm
- Height
77.5 mm
- Length
37.65 mm
- RoHS-compliant
Yes
- Connections
2
- Nominal voltage (details)
400 V
- Nominal current (details)
20 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1513829 Weidmüller 1989800000 Continuity 5.1 mm Pull spring Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1513829 Weidmüller 1989800000 Continuity 5.1 mm Pull spring Grey 50 pc(s)










