
Number (Package size 50 pc(s))
Total (€ 2.60 / piece)
€ 130.24
plus VAT.
14-day return policy included
Highlights & Details
Feed-through terminal
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
+ test option
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5.1 mm
- Number of pins
4
- Factory colour
Orange
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
400 V
- Stripping length (max.)
10 mm
- Manufacturer part #
1989880000
- Content
50 pc(s)
- Type
ADT 2.5 4C OR
- Dim
(L x W x H) 37.65 x 5.1 x 96 mm
- Width
5.1 mm
- Height
96 mm
- Length
37.65 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Orange
- Insulation material
Thermoplastic
- Connections
4
- Nominal voltage (details)
400 V
- Nominal current (details)
20 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1514105 Weidmüller 1989880000 Continuity 5.1 mm Pull spring Orange 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1514105 Weidmüller 1989880000 Continuity 5.1 mm Pull spring Orange 50 pc(s) Piece










