
Number (Package size 100 pc(s))
Technical specifications
- Product type
Continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5.1 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Beige
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Stripping length (max.)
10 mm
- Manufacturer part #
1989900000
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
A2C 2.5 /DT/FS
- Dim
(L x W x H) 36.5 x 5.1 x 77.50 mm
- Width
5.1 mm
- Height
77.50 mm
- Length
36.5 mm
- RoHS-compliant
Yes
DIN rail (top hat rail) 35 mm
Beige
5.1
77.5 mm
36.5 mm
800 V
-60-130 °C
V0
TRUE
Plug-in connection
Plug-in connection
1
2
FALSE
0.5-2.5 mm²
0.5-4 mm²
0.5-4 mm²
0.5-4 mm²
Thermoplastic
24 A
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1695293 Weidmüller 1989900000 Continuity 5.1 mm Pull spring Beige 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1695293 Weidmüller 1989900000 Continuity 5.1 mm Pull spring Beige 100 pc(s)
Description
This text is machine translated.










