
Number (Package size 50 pc(s))
Total (€ 2.18 / piece)
€ 109.24
plus VAT.
Only 5 Set(s) available
Highlights & Details
Feed-through terminal
- ADT 2.5 3C W/O DTLV
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
+ test option
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5.1 mm
- No. of rows
1
- Number of pins
3
- Factory colour
Grey
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
400 V
- Stripping length (max.)
10 mm
- Manufacturer part #
1989940000
- Content
50 pc(s)
- Type
ADT 2.5 3C W/O DTLV
- Dim
(L x W x H) 36.5 x 5.1 x 84.5 mm
- Width
5.1 mm
- Height
84.5 mm
- Length
36.5 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Insulation material
Thermoplastic
- Connections
3
- Nominal voltage (details)
400 V
- Nominal current (details)
20 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1514115 Weidmüller 1989940000 Continuity 5.1 mm Pull spring Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1514115 Weidmüller 1989940000 Continuity 5.1 mm Pull spring Grey 50 pc(s) Piece










