Weidmüller 1990540000 Sensor/actuator splitter/adapter M12 Adapter, Y-shaped No. of pins (RJ): 4 1 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Type
SAI-ADAPT-M8/M12 4P
- Product type
Sensor/actuator splitter/adapter
- Connector type
Adapter, Y-shaped
- Connector standard
Sensor connector
- Connection side A
M8
- Connection side B
M12 Y splitter
- No. of pins
4
- Nominal voltage
24 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Connector
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Features
Halogen-free
- Manufacturer part #
1990540000
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1916111 Weidmüller 1990540000 Sensor/actuator splitter/adapter M12 Adapter, Y-shaped No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1916111 Weidmüller 1990540000 Sensor/actuator splitter/adapter M12 Adapter, Y-shaped No. of pins (RJ): 4 1 pc(s)
Description
Often in today's world, individual cable lengths are required. In order to meet this requirement, Weidmüller offers a broad portfolio of connectors for free assembly. Y-splitter are used to several signals to bundle or distribute to save space.
This text is machine translated.
This text is machine translated.