
Number (Package size 50 pc(s))
Total (€ 4.96 / piece)
€ 247.90
plus VAT.
Only 5 Set(s) available
Highlights & Details
Earth conductor terminal
- A3C 6 PE
Our service for you
Technical specifications
- Product type
PG terminal
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
8.1 mm
- Number of pins
3
- Factory colour
Green
Yellow
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Nominal voltage
800 V
- Stripping length (max.)
12 mm
- Manufacturer part #
1991850000
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
A3C 6 PE
- Dim
(L x W x H) 45.5 x 8.1 x 84.5 mm
- Width
8.1 mm
- Height
84.5 mm
- Length
45.5 mm
- RoHS-compliant
Yes
- Connector colour
Orange
- Connections
3
- Nominal voltage (details)
800 V
- Nominal current (details)
41 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1513816 Weidmüller 1991850000 PG terminal 8.1 mm Pull spring Green, Yellow 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1513816 Weidmüller 1991850000 PG terminal 8.1 mm Pull spring Green, Yellow 50 pc(s)










