
Number (Package size 50 pc(s))
Total (€ 1.45 / piece)
€ 72.26
plus VAT.
14-day return policy included
Highlights & Details
Feed-through terminal
- A2C 6
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
spring-loaded
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
22
- AWG max.
8
- Clamp width
8.1 mm
- Number of pins
2
- Factory colour
Grey
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Nominal voltage
800 V
- Stripping length (max.)
12 mm
- Manufacturer part #
1992110000
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
A2C 6
- Dim
(L x W x H) 45.5 x 8.1 x 66.5 mm
- Width
8.1 mm
- Height
66.5 mm
- Length
45.5 mm
- RoHS-compliant
Yes
- Connector colour
Grey
- Connections
2
- Nominal voltage (details)
800 V
- Nominal current (details)
41 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1514106 Weidmüller 1992110000 Continuity 8.1 mm Pull spring Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1514106 Weidmüller 1992110000 Continuity 8.1 mm Pull spring Grey 50 pc(s) Piece










