
Weidmüller 1992240000 Actuator terminal 3.5 mm Pull spring Grey 100 pc(s)
Number (Package size 100 pc(s))
Highlights & Details
Actuator terminal
- AIO21 1.5 SO
Our service for you
Technical specifications
- Double-decker
- Product type
Actuator terminal
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
3.5 mm
- Number of pins
3
- Factory colour
Grey
- Nominal current
13.5 A
- Nominal current - rounded value
13.5 A
- Nominal voltage
250 V
- Stripping length (max.)
8 mm
- Manufacturer part #
1992240000
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
AIO21 1.5 SO
- Dim
(L x W x H) 42 x 3.5 x 80 mm
- Width
3.5 mm
- Height
80 mm
- Length
42 mm
- RoHS-compliant
Yes
- Connections
3
- Nominal voltage (details)
250 V
- Nominal current (details)
13.5 A
DIN rail (top hat rail) 35 mm
Beige
3.5
80 mm
42 mm
250 V
-60-130 °C
V0
TRUE
Plug-in connection
2
FALSE
0.5-1.5 mm²
0.5-1.5 mm²
0.5-1.5 mm²
0.5-1.5 mm²
Thermoplastic
13.5 A
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1514085 Weidmüller 1992240000 Actuator terminal 3.5 mm Pull spring Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1514085 Weidmüller 1992240000 Actuator terminal 3.5 mm Pull spring Grey 100 pc(s)










