
Weidmüller 1992260000 Actuator terminal 3.5 mm Pull spring Grey 100 pc(s)
EAN:
Part number:
Item no:
Number (Package size 100 pc(s))
Total (€ 2.14 / piece)
€ 214.29
plus VAT.
Only 5 Set(s) available
Highlights & Details
Actuator terminal
Our service for you
Technical specifications
- Product type
Actuator terminal
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
3.5 mm
- Number of pins
4
- Factory colour
Grey
- Nominal current
13.5 A
- Nominal current - rounded value
13.5 A
- Nominal voltage
250 V
- Stripping length (max.)
8 mm
- Manufacturer part #
1992260000
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
AIO21 1.5 SI
- Dim
(L x W x H) 42 x 3.5 x 80 mm
- Width
3.5 mm
- Height
80 mm
- Length
42 mm
- RoHS-compliant
Yes
- Connections
4
- Nominal voltage (details)
250 V
- Nominal current (details)
13.5 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1514112 Weidmüller 1992260000 Actuator terminal 3.5 mm Pull spring Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1514112 Weidmüller 1992260000 Actuator terminal 3.5 mm Pull spring Grey 100 pc(s)










