
Highlights & Details
Circuit series terminal
- WDU 16N GE/SW
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Serial continuity
- Features
Complies with ATEX Ex standards
- Connection
Screws
- Cross section (flexible) (min.)
1.50 mm²
- Cross section (flexible) (max.)
16 mm²
- Cross section (inflexible) (min.)
1.50 mm²
- Cross section (inflexible) (max.)
16 mm²
- AWG (min.)
6
- AWG max.
6
- Clamp width
12 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Yellow
Black
- Nominal current
101 A
- Nominal current - rounded value
101 A
- Min. stripping length
14 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
2000050000
- Content
50 pc(s)
- Type
WDU 16N GE/SW
- Dim
(L x W x H) 46.50 x 12 x 60 mm
- Width
12 mm
- Height
60 mm
- Length
46.50 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1949069 Weidmüller 2000050000 Serial continuity 12 mm Screws Yellow, Black 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1949069 Weidmüller 2000050000 Serial continuity 12 mm Screws Yellow, Black 50 pc(s) Piece










