There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


DC/DC CONVERTER, 24 V
24 V/DC
DC DC Converters
DC/DC converter
14 V DC
24 V DC
14 - 32 V DC
32 V DC
5 A
5 A
120 W
24 V DC
1 x
Push-fit screw connector
(L x W x H) 120 x 32 x 130 mm
774 g
29.5 V DC
22.5 V DC
+70 °C
+70 °C
-25 °C
-25 °C
2001800000
1 pc(s)
1250000 h
DC-to-DC converter
32 mm
130 mm
120 mm
IP20
+70 °C
-25 °C
PRO DCDC 120W 24V 5A
92 %
32
130 mm
120 mm
230 mm
130.4 W
92 mm
FALSE
FALSE
DC
Screw connection
TRUE
IP20
None
yes
Datasheet 1951535 Weidmüller 2001800000 DC/DC converter 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1951535 Weidmüller 2001800000 DC/DC converter 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)