There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


DC/DC CONVERTER, 24 V
24 V/DC
DC/DC converter
14 V DC
24 V DC
14 - 32 V DC
32 V DC
20 A
20 A
480 W
Fixed voltage
24 V DC
1 x
Screws
(L x W x H) 120 x 75 x 130 mm
1300 g
29.5 V DC
22.5 V DC
+70 °C
+70 °C
-25 °C
-25 °C
2001820000
1 pc(s)
1000000 h
DC-to-DC converter
75 mm
130 mm
120 mm
IP20
+70 °C
-25 °C
PRO DCDC 480W 24V 20A
93 %
yes
Datasheet 1951747 Weidmüller 2001820000 DC/DC converter 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1951747 Weidmüller 2001820000 DC/DC converter 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)