
Weidmüller 2003820100 Sensor/actuator data cable (pre-fab) Plug, straight 1.00 m No. of pins (RJ): 8 1 pc(s) Piece
Number
Technical specifications
- Packaging type
Piece
- Type
HDC XX6A01 MOXXXXX-0100
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Plug, straight
- Connector standard
Bus connector
- Connection side B
Cable, open end
- No. of pins
8
- Cable length
1.00 m
- Nominal voltage
50 V
- Nominal current
0.50 A
- Nominal current - rounded value
500 mA
- Connection
Plug
- Cable colour
Blue
- Coding
X
- Manufacturer part #
2003820100
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1670198 Weidmüller 2003820100 Sensor/actuator data cable (pre-fab) Plug, straight 1.00 m No. of pins (RJ): 8 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1670198 Weidmüller 2003820100 Sensor/actuator data cable (pre-fab) Plug, straight 1.00 m No. of pins (RJ): 8 1 pc(s) Piece
Description
This text is machine translated.




