
Number (Package size 3000 pc(s))
Highlights & Details
Device marker multi-card
Our service for you
Technical specifications
- Depth: 0.1 mm
- Net weight: 0.06 g
- Flammability class according to UL 94: V-0
- Glue: Acrylate adhesive
- Type
ESG 8/20 MM GE
- Product type
Device markers
- Fitting type
Adhesive
- Writing area length
8 mm
- Writing area width
20 mm
- Writing area
8 x 20 mm
- Material
Polyester
- Suited for series
Components and switchboards
Devices and appliances
Universal usage
- Features
UL94 flammability rating
Printable
- Series
ESG
- Min. temperature
-40 °C
- Max. temperature
+120 °C
- Factory colour
Yellow
- No. of markers
3000
- Dim
(L x W x H) 20 x 20 x 8 mm
- Content
3000 pc(s)
- Width
20 mm
- Height
8 mm
- Length
20 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1513949 Weidmüller 2005150000 ESG 8/20 MM GE Device markers Fitting type: Adhesive Writing area: 8 x 20 mm Yellow No. of markers
User & Safety Instructions
User & Safety Instructions 1513949 Weidmüller 2005150000 ESG 8/20 MM GE Device markers Fitting type: Adhesive Writing area: 8 x 20 mm Yellow No. of markers
Description
This text is machine translated.









