
Number (Package size 450 pc(s))
Highlights & Details
Device labelling multi-card
Our service for you
Technical specifications
- Depth: 0.1 mm
- Net weight: 0.58 g
- Flammability class according to UL 94: V-0
- Glue: Acrylate adhesive
- Type
CC 30/60 MM GE
- Product type
Device markers
- Fitting type
Adhesive
- Writing area length
30 mm
- Writing area width
60 mm
- Writing area
30 x 60 mm
- Material
Polyester
- Suited for series
Components and switchboards
Universal usage
- Features
Printable
UL94 flammability rating
- Series
CC
- Min. temperature
-40 °C
- Max. temperature
+120 °C
- Factory colour
Yellow
- No. of markers
450
- Dim
(L x W x H) 60 x 60 x 30 mm
- Content
450 pc(s)
- Width
60 mm
- Height
30 mm
- Length
60 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1513647 Weidmüller 2005350000 CC 30/60 MM GE Device markers Fitting type: Adhesive Writing area: 30 x 60 mm Yellow No. of marker
User & Safety Instructions
User & Safety Instructions 1513647 Weidmüller 2005350000 CC 30/60 MM GE Device markers Fitting type: Adhesive Writing area: 30 x 60 mm Yellow No. of marker










