
Number (Package size 2000 pc(s))
Highlights & Details
Badges Multi-card
Our service for you
Technical specifications
- Net weight: 0.162 g
- flammability class according to UL 94: HB
- Type
TM-I 18 MM WS
- Product type
Lead marker
- Fitting type
Slide-on
- Writing area length
4 mm
- Writing area width
18 mm
- Writing area
4 x 18 mm
- Material
Polyester
- Suited for series
Weidmüller TM-H
- Features
UL94 flammability rating
Halogen-free
- Series
TM-I
- Min. temperature
-40 °C
- Max. temperature
+150 °C
- Factory colour
White
- No. of markers
2000
- Dim
(W x H) 4 mm x 18 mm
- Content
2000 pc(s)
- Width
4 mm
- Height
18 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1513965 Weidmüller 2005470000 TM-I 18 MM WS Lead marker Fitting type: Slide-on Writing area: 4 x 18 mm White No. of markers: 200
User & Safety Instructions
User & Safety Instructions 1513965 Weidmüller 2005470000 TM-I 18 MM WS Lead marker Fitting type: Slide-on Writing area: 4 x 18 mm White No. of markers: 200
Description
The correct label for each sleeve!
This text is machine translated.









