
Number (Package size 1000 pc(s))
Highlights & Details
Device marker multi-card
Our service for you
Technical specifications
- Depth: 0.1 mm
- Net weight: 0.08 g
- Flammability class according to UL 94: V-0
- Glue: Acrylate adhesive
- Type
SM 27/8 MM GE
- Product type
Device markers
- Fitting type
Adhesive
- Writing area length
8 mm
- Writing area width
27 mm
- Writing area
8 x 27 mm
- Material
Polyester
- Suited for series
Devices and appliances
Universal usage
22mm switches
- Features
UL94 flammability rating
- Series
SM
- Min. temperature
-40 °C
- Max. temperature
+120 °C
- Factory colour
Yellow
- No. of markers
1000
- Dim
(W x H) 27 mm x 8 mm
- Content
1000 pc(s)
- Width
27 mm
- Height
8 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1513997 Weidmüller 2006420000 SM 27/8 MM GE Device markers Fitting type: Adhesive Writing area: 8 x 27 mm Yellow No. of markers:
User & Safety Instructions
User & Safety Instructions 1513997 Weidmüller 2006420000 SM 27/8 MM GE Device markers Fitting type: Adhesive Writing area: 8 x 27 mm Yellow No. of markers:
Description
· Demand-driven and fast in-house production
· No storage of expensive standard signs required
· High-resistant print quality with the PrintJet as engraving replacement
· For extreme demands, we recommend the protective film ETO SM
· Holder can be used for pushbutton Ø 22 mm from Siemens, ABB, Moeller and telemecanique
This text is machine translated.






