
Number (Package size 100 pc(s))
Total (€ 0.66 / piece)
€ 65.54
plus VAT.
Only 5 Set(s) available
Highlights & Details
Feed-through terminal
- A2C 4 BL
Our service for you
Technical specifications
- Packaging type
Package
- Product type
Continuity
- Features
Explosion-proof
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
6.1 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Blue
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
800 V
- Stripping length (max.)
12 mm
- Manufacturer part #
2051210000
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
A2C 4 BL
- Dim
(L x W x H) 39.5 x 6.1 x 60 mm
- Width
6.1 mm
- Height
60 mm
- Length
39.5 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Blue
- Insulation material
Thermoplastic
- Connections
2
- Nominal voltage (details)
800 V
- Nominal current (details)
32 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1514131 Weidmüller 2051210000 Continuity 6.1 mm Pull spring Blue 100 pc(s) Package
User & Safety Instructions
User & Safety Instructions 1514131 Weidmüller 2051210000 Continuity 6.1 mm Pull spring Blue 100 pc(s) Package










