
Number (Package size 100 pc(s))
Highlights & Details
Feed-through terminal
Our service for you
Technical specifications
- Product type
Continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
6.1 mm
- Number of pins
2
- Factory colour
Green
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
800 V
- Stripping length (max.)
12 mm
- Manufacturer part #
2051260000
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
A2C 4 GN
- Dim
(L x W x H) 39.5 x 6.1 x 60 mm
- Width
6.1 mm
- Height
60 mm
- Length
39.5 mm
- RoHS-compliant
Yes
- Connections
2
- Nominal voltage (details)
800 V
- Nominal current (details)
32 A
DIN rail (top hat rail) 35 mm
Green
6.1
60 mm
39.5 mm
800 V
-60-130 °C
V0
TRUE
Plug-in connection
Plug-in connection
1
2
FALSE
0.5-4 mm²
0.5-6 mm²
0.5-6 mm²
0.5-6 mm²
Thermoplastic
32 A
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1513685 Weidmüller 2051260000 Continuity 6.1 mm Pull spring Green 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1513685 Weidmüller 2051260000 Continuity 6.1 mm Pull spring Green 100 pc(s)










