
Number (Package size 50 pc(s))
Total (€ 1.08 / piece)
€ 53.77
plus VAT.
Only 5 Set(s) available
Highlights & Details
Feed-through terminal
- A3C 4 BL
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
10
- Clamp width
6.10 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Blue
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
800 V
- Stripping length (max.)
12 mm
- Manufacturer part #
2051280000
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
A3C 4 BL
- Dim
(L x W x H) 39.50 x 6.10 x 74 mm
- Width
6.10 mm
- Height
74 mm
- Length
39.50 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Orange
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1669232 Weidmüller 2051280000 Continuity 6.10 mm Pull spring Blue 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1669232 Weidmüller 2051280000 Continuity 6.10 mm Pull spring Blue 50 pc(s) Piece










