
Number (Package size 50 pc(s))
Total (€ 1.34 / piece)
€ 67.22
plus VAT.
14-day return policy included
Highlights & Details
Feed-through terminal
Our service for you
Technical specifications
- Product type
Continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
6.1 mm
- Number of pins
4
- Factory colour
Orange
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
800 V
- Stripping length (max.)
12 mm
- Manufacturer part #
2051540000
- Content
50 pc(s)
- Type
A4C 4 OR
- Dim
(L x W x H) 39.5 x 6.1 x 87.5 mm
- Width
6.1 mm
- Height
87.5 mm
- Length
39.5 mm
- RoHS-compliant
Yes
- Connections
4
- Nominal voltage (details)
800 V
- Nominal current (details)
32 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1514072 Weidmüller 2051540000 Continuity 6.1 mm Pull spring Orange 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1514072 Weidmüller 2051540000 Continuity 6.1 mm Pull spring Orange 50 pc(s)










