
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
Only 5 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Feeder module
- Connection
Pull spring
- Cross section (flexible) (min.)
0.75 mm²
- Cross section (flexible) (max.)
16 mm²
- Cross section (inflexible) (min.)
0.75 mm²
- Cross section (inflexible) (max.)
10 mm²
- AWG (min.)
18
- AWG max.
6
- Clamp width
12.2 mm
- Factory colour
Black
- Nominal voltage
24 V DC
- Manufacturer part #
2081870000
- Content
1 pc(s)
- Type
AMG FIM-0
- Dim
(L x W x H) 96.5 x 12.20 x 125 mm
- Width
12.20 mm
- Height
125 mm
- Length
96.5 mm
- RoHS-compliant
Yes
- Connector colour
Black
DIN rail (top hat rail) 35 mm
Black
12.2
125 mm
96.5 mm
-25-70 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1605428 Weidmüller 2081870000 Feeder module 12.2 mm Pull spring Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1605428 Weidmüller 2081870000 Feeder module 12.2 mm Pull spring Black 1 pc(s) Piece




