
Weidmüller 2421650000 Sensor/actuator built-in connector M8 Socket, vertical vertical No. of pins (RJ): 8 10 pc(s)
Number (Package size 10 pc(s))
Highlights & Details
Sensor/actuator built-in connector
Our service for you
Technical specifications
- Type
SAIE-M8B-8-H5.5TL
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, vertical vertical
- Connector standard
SAI Weidmüller
- Connection side A
M8 socket, built-in
- Connection side B
Customisable
- No. of pins
8
- Nominal voltage
30 V
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connection
Print
- Factory colour
Silver
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Coding
B
- Contact material
CuZn
- Contact surface
Gold
- Sensor/actuator connectivity fittings
Rear panel fitting
IP67
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
2421650000
- Content
10 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1513895 Weidmüller 2421650000 Sensor/actuator built-in connector M8 Socket, vertical vertical No. of pins (RJ): 8 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1513895 Weidmüller 2421650000 Sensor/actuator built-in connector M8 Socket, vertical vertical No. of pins (RJ): 8 10 pc(s)










