
Weidmüller 2422040000 Sensor/actuator built-in connector M12 Socket, vertical vertical No. of pins (RJ): 8 1 pc(s)
Technical specifications
- Type
SAIE-M12B-8-H5.5TL-PG9
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, vertical vertical
- Connector standard
SAI Weidmüller
- Connection side A
Customisable
- Connection side B
M12 socket, built-in
- No. of pins
8
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connection
Print
- Factory colour
Silver
- Thread type connection side
M12
- Thread type (wiring and installation)
PG9
- Coding
A
- Contact material
CuZn
IP67
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
2422040000
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3361373 Weidmüller 2422040000 Sensor/actuator built-in connector M12 Socket, vertical vertical No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3361373 Weidmüller 2422040000 Sensor/actuator built-in connector M12 Socket, vertical vertical No. of pins (RJ): 8 1 pc(s)










