
Weidmüller 2422050000 Sensor/actuator built-in connector M8 Plug, vertical mount No. of pins (RJ): 5 25 pc(s) Piece
Number (Package size 25 pc(s))
Highlights & Details
Sensor/actuator built-in connector
Our service for you
Technical specifications
- Packaging type
Piece
- Type
SAID-M8S-5S-SMT
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, vertical mount
- Connector standard
SAI Weidmüller
- Connection side A
M8 plug, built-in
- Connection side B
Customisable
- No. of pins
5
- Nominal voltage
30 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
SMT
Soldering
- Factory colour
Black
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Coding
B
- Contact material
CuZn
- Contact surface
Gold
IP67
- Min. temperature
-25 °C
- Max. temperature
+95 °C
- Seal type
Screw-on
- Manufacturer part #
2422050000
- Content
25 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1514261 Weidmüller 2422050000 Sensor/actuator built-in connector M8 Plug, vertical mount No. of pins (RJ): 5 25 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1514261 Weidmüller 2422050000 Sensor/actuator built-in connector M8 Plug, vertical mount No. of pins (RJ): 5 25 pc(s) Piece










