
Weidmüller 2422420000 Sensor/actuator built-in connector M12 Plug, vertical mount No. of pins (RJ): 8 25 pc(s)
Number (Package size 25 pc(s))
Highlights & Details
Sensor/actuator built-in connector
Our service for you
Technical specifications
- Type
SAID-M12S-8-9SMT
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, vertical mount
- Connector standard
SAI Weidmüller
- Connection side A
M12 plug, built-in
- Connection side B
Customisable
- No. of pins
8
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connection
SMT
Soldering
- Factory colour
Black
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
CuZn
- Contact surface
Gold
IP67
- Min. temperature
-25 °C
- Max. temperature
+95 °C
- Seal type
Screw-on
- Manufacturer part #
2422420000
- Content
25 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1514275 Weidmüller 2422420000 Sensor/actuator built-in connector M12 Plug, vertical mount No. of pins (RJ): 8 25 pc(s)
User & Safety Instructions
User & Safety Instructions 1514275 Weidmüller 2422420000 Sensor/actuator built-in connector M12 Plug, vertical mount No. of pins (RJ): 8 25 pc(s)










