
Weidmüller 2422950000 Sensor/actuator built-in connector M8 Plug, vertical mount No. of pins (RJ): 3 25 pc(s)
Number (Package size 25 pc(s))
Highlights & Details
Sensor/actuator built-in connector
Our service for you
Technical specifications
- Type
SAIE-M8S-3S-F13THR
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, vertical mount
- Connector standard
SAI Weidmüller
- Connection side A
M8 plug, built-in
- Connection side B
Customisable
- No. of pins
3
- Nominal voltage
30 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Print
- Factory colour
Silver
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Contact material
CuZn
- Contact surface
Gold
- Sensor/actuator connectivity fittings
Front panel fitting
IP67
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
2422950000
- Content
25 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1514293 Weidmüller 2422950000 Sensor/actuator built-in connector M8 Plug, vertical mount No. of pins (RJ): 3 25 pc(s)
User & Safety Instructions
User & Safety Instructions 1514293 Weidmüller 2422950000 Sensor/actuator built-in connector M8 Plug, vertical mount No. of pins (RJ): 3 25 pc(s)










