
Weidmüller 2423540000 Sensor/actuator built-in connector M12 Socket, horizontal mount No. of pins (RJ): 4 10 pc(s) Piece
Number (Package size 10 pc(s))
Highlights & Details
Sensor/actuator built-in connector
Our service for you
Technical specifications
- Packaging type
Piece
- Type
SAIEW-M12B-4-FTL
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, horizontal mount
- Connection side A
M12 plug, built-in
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Print
- Factory colour
Silver
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Contact material
CuZn
- Contact surface
Gold
- Sensor/actuator connectivity fittings
Front panel fitting
IP67
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
2423540000
- Content
10 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1514315 Weidmüller 2423540000 Sensor/actuator built-in connector M12 Socket, horizontal mount No. of pins (RJ): 4 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1514315 Weidmüller 2423540000 Sensor/actuator built-in connector M12 Socket, horizontal mount No. of pins (RJ): 4 10 pc(s) Piece










