
Weidmüller 2428840000 Triple port continuity 5.1 mm Pull spring Beige 50 pc(s)
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 4.86 / piece)
€ 242.86
plus VAT.
Only 5 Set(s) available
Highlights & Details
Three-level terminal block
- A3T 2.5 N-FT-PE
Technical specifications
- Number of potential: 3
- Product type
Triple port continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5.1 mm
- No. of rows
3
- Pins per row
2
- Number of pins
6
- Factory colour
Beige
- Nominal current
22 A
- Nominal current - rounded value
22 A
- Nominal voltage
800 V
- Stripping length (max.)
10 mm
- Manufacturer part #
2428840000
- Content
50 pc(s)
- Type
A3T 2.5 N-FT-PE
- Dim
(L x W x H) 64.50 x 5.1 x 116 mm
- Width
5.1 mm
- Height
116 mm
- Length
64.50 mm
- RoHS-compliant
Yes
- Connector colour
Orange
Blue
Yellow-green
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1669243 Weidmüller 2428840000 Triple port continuity 5.1 mm Pull spring Beige 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1669243 Weidmüller 2428840000 Triple port continuity 5.1 mm Pull spring Beige 50 pc(s)







