
Number (Package size 50 pc(s))
Technical specifications
- Packaging type
Piece
- Product type
Feeder terminal
- Features
+ push-in spring bracket
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
6.10 mm
- No. of rows
1
- Factory colour
Beige
- Nominal voltage
250 V
- Stripping length (max.)
12 mm
- Manufacturer part #
2428960000
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
AAP21 4 LI BL
- Dim
(L x W x H) 53.50 x 6.10 x 82 mm
- Width
6.10 mm
- Height
82 mm
- Length
53.50 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Blue
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1669248 Weidmüller 2428960000 Feeder terminal 6.10 mm Pull spring Beige 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1669248 Weidmüller 2428960000 Feeder terminal 6.10 mm Pull spring Beige 50 pc(s) Piece










