
Weidmüller 2428980000 Distributor serial terminal 6.10 mm Pull spring Beige 50 pc(s)
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 3.19 / piece)
€ 159.66
plus VAT.
14-day return policy included
Highlights & Details
Distributor serial terminal
- AAP21 4 DT
Our service for you
Technical specifications
- Product type
Distributor serial terminal
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
6.10 mm
- Factory colour
Beige
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
250 V
- Stripping length (max.)
12 mm
- Manufacturer part #
2428980000
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
AAP21 4 DT
- Dim
(L x W x H) 53.50 x 6.10 x 82 mm
- Width
6.10 mm
- Height
82 mm
- Length
53.50 mm
- RoHS-compliant
Yes
- Connector colour
Blue
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1669553 Weidmüller 2428980000 Distributor serial terminal 6.10 mm Pull spring Beige 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1669553 Weidmüller 2428980000 Distributor serial terminal 6.10 mm Pull spring Beige 50 pc(s)










