
Number (Package size 50 pc(s))
Total (€ 1.93 / piece)
€ 96.63
plus VAT.
Only 5 Set(s) available
Highlights & Details
- ADT 2.5 2C W/O DTLV BL
Technical specifications
- Product type
Continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5.1 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Blue
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
500 V
- Stripping length (max.)
10 mm
- Manufacturer part #
2430040000
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
ADT 2.5 2C W/O DTLV BL
- Dim
(L x W x H) 36.5 x 5.1 x 77.5 mm
- Width
5.1 mm
- Height
77.5 mm
- Length
36.5 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1695274 Weidmüller 2430040000 Continuity 5.1 mm Pull spring Blue 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1695274 Weidmüller 2430040000 Continuity 5.1 mm Pull spring Blue 50 pc(s)










